- RS Stock No.:
- 501-9683
- Mfr. Part No.:
- F931V335MB
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 501-9683
- Mfr. Part No.:
- F931V335MB
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Compact, high-capacity product
Lead-free construction
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 3.5Ω |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Leakage Current | 1.2 μA |
Dissipation Factor | 4% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |