- RS Stock No.:
- 501-9554
- Mfr. Part No.:
- F931C476MC
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 501-9554
- Mfr. Part No.:
- F931C476MC
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Compact, high-capacity product
Lead-free construction
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032 |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | F93 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 7.5 μA |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |
Dissipation Factor | 8% |
Tolerance Minus | -20% |