- RS Stock No.:
- 186-4703
- Mfr. Part No.:
- TCQB476M006R0070E
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 186-4703
- Mfr. Part No.:
- TCQB476M006R0070E
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3528-21) |
Equivalent Series Resistance | 70mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Maximum Operating Temperature | +125°C |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TCQ |
Electrolyte Type | Solid |
Leakage Current | 28.2 μA |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Automotive Standard | AEC-Q200 |