- RS Stock No.:
- 181-4779
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-4779
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Polarised | Positive |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.08% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |