- RS Stock No.:
- 179-7530
- Mfr. Part No.:
- 293D335X9025A2TE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 179-7530
- Mfr. Part No.:
- 293D335X9025A2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 3.3µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 6Ω |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | 293D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | Solder |
Tolerance Plus | +10% |
Polarised | Polar |
Leakage Current | 500 nA |
Tolerance Minus | -10% |