- RS Stock No.:
- 179-3247
- Mfr. Part No.:
- T591B475M035ATE200
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 179-3247
- Mfr. Part No.:
- T591B475M035ATE200
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 4.7µF |
Voltage | 35V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 1.1 (Minimum)mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 2mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.5 x 2.8 x 2mm |
Series | T591 |
Electrolyte Type | Solid |
Leakage Current | 16.5 μA |
Polarised | Polar |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Automotive Standard | AEC-Q200 |