KEMET Tantalum Capacitor 6.8μF 25V dc MnO2 Solid ±10% Tolerance T491 Series

  • RS Stock No. 172-6589
  • Mfr. Part No. T491C685K025AT
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.

Specifications
Attribute Value
Technology MnO2
Capacitance 6.8 µF
Voltage 25 V dc
Mounting Type Surface Mount
Package/Case C
Equivalent Series Resistance 1.9Ω
Tolerance ±10%
Length 6mm
Depth 3.2mm
Height 2.5mm
Dimensions 6 x 3.2 x 2.5mm
Series T491
Electrolyte Type Solid
Minimum Operating Temperature -55°C
Dielectric Material Family Tantalum
Maximum Operating Temperature +125°C
Dissipation Factor 6%
Tolerance Minus -10%
Tolerance Plus +10%
Leakage Current 500 nA
1500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 500)
$ 0.357
(exc. GST)
$ 0.393
(inc. GST)
units
Per unit
Per Reel*
500 +
$0.357
$178.50
*price indicative
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded ...
Description:
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade FEATURESMolded case available in six case codes Terminations: 100 % matte tin standard, tin / lead available Compatible with “high volume” automatic pick and place equipmentAPPLICATIONSIndustrial Telecom ...
T356 Series KEMET T356 Tantalum dipped radial capacitors ...
Description:
T356 Series KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits The T356 series is part of the KEMET Ultra Dip II range capacitors that offer ...
293D Series The Vishay 293D series industrial grade ...
Description:
293D Series The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where ...