AVX Tantalum Capacitor 47μF 25V dc MnO2 Solid ±10% Tolerance TPS Series

  • RS Stock No. 167-6746
  • Mfr. Part No. TPSE476K025R0125
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Specifications
Attribute Value
Technology MnO2
Capacitance 47 µF
Voltage 25 V dc
Mounting Type Surface Mount
Package/Case 7343-43
Equivalent Series Resistance 125mΩ
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 4.1mm
Dimensions 7.3 x 4.3 x 4.1mm
Series TPS
Electrolyte Type Solid
Dissipation Factor 6%
Tolerance Plus +10%
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Tolerance Minus -10%
Leakage Current 11.8 μA
Discontinued product
Related Products
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors ...
Description:
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency ...
Plastic moulded chip type, solid tantalum capacitorCompact, high-capacity ...
Description:
Plastic moulded chip type, solid tantalum capacitorCompact, high-capacity productLead-free construction.
A range of solid tantalum capacitors in various ...
Description:
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that ...