AVX Tantalum Capacitor 33μF 10V dc Polymer Solid ±20% Tolerance TCJ Series

  • RS Stock No. 166-7930
  • Mfr. Part No. TCJB336M010R0200
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Specifications
Attribute Value
Technology Polymer
Capacitance 33 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 3528-21
Equivalent Series Resistance 200mΩ
Tolerance ±20%
Length 3.5mm
Depth 2.8mm
Height 1.9mm
Dimensions 3.5 x 2.8 x 1.9mm
Series TCJ
Electrolyte Type Solid
Minimum Operating Temperature -55°C
Dissipation Factor 6%
Tolerance Plus +20%
Maximum Operating Temperature +125°C
Tolerance Minus -20%
Leakage Current 33 μA
Terminal Type Surface Mount
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2000)
$ 0.598
(exc. GST)
$ 0.658
(inc. GST)
units
Per unit
Per Reel*
2000 +
$0.598
$1,196.00
*price indicative
Related Products
TAJ Standard Series 25 to 16Vdc TAJ Series ...
Description:
TAJ Standard Series 25 to 16Vdc TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes available Low profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator. TAJ Series are General ...
AVX is the number one tantalum capacitor supplier ...
Description:
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest ...
TLJ Series High CV Capacitor The TLJ series ...
Description:
TLJ Series High CV Capacitor The TLJ series from AVX are a professional range of Tantalum electrolytic chip capacitors and are available in 14 different case sizes High Volumetric Efficiency3 x reflow at 260°C compatible Environmentally friendly Consumer applications include ...
TAC Standard Series Volumetric efficiency: space and weight ...
Description:
TAC Standard Series Volumetric efficiency: space and weight saving High energy storage in a small case size down to 0402Enhanced high frequency operation Excellent temperature and voltage stability Applications include mobile communications and portable computers Capacitance tolerance up to 20% ...