- RS Stock No.:
- 136-2655
- Mfr. Part No.:
- F981D105MMA
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 136-2655
- Mfr. Part No.:
- F981D105MMA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 10Ω |
Length | 1.6mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | F98 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMD |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Leakage Current | 0.5 μA |