- RS Stock No.:
- 135-4312
- Mfr. Part No.:
- TPSD107K020R0085
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 500)
$2.665
(exc. GST)
$2.931
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $2.665 | $1,332.50 |
*price indicative |
- RS Stock No.:
- 135-4312
- Mfr. Part No.:
- TPSD107K020R0085
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 85mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 20 μA |
Polarised | Polar |
Dissipation Factor | 6% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Surge Voltage | 16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C |
Dielectric Material Family | Tantalum |
Related links
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 20V dc, TPS Series