- RS Stock No.:
- 134-9751
- Mfr. Part No.:
- TAP225K035SRW
- Brand:
- KYOCERA AVX
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 25)
$0.687
(exc. GST)
$0.756
(inc. GST)
units | Per unit | Per Bag* |
25 - 75 | $0.687 | $17.175 |
100 - 475 | $0.682 | $17.05 |
500 + | $0.669 | $16.725 |
*price indicative |
- RS Stock No.:
- 134-9751
- Mfr. Part No.:
- TAP225K035SRW
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 7.5mm |
Dimensions | 4.5 (Dia.) x 7.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Diameter | 4.5mm |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 0.6 μA |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Surge Voltage | 65 V @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Radial |
Related links
- Vishay 2.2μF Tantalum Capacitor 35V dc
- AVX 2.2μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 2.2μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors