- RS Stock No.:
- 449-480
- Mfr. Part No.:
- TEPSLA1A226M8R
- Brand:
- Tokin
Discontinued product
- RS Stock No.:
- 449-480
- Mfr. Part No.:
- TEPSLA1A226M8R
- Brand:
- Tokin
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 180mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Maximum Operating Temperature | +105°C |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | P/SL |
Electrolyte Type | Solid |
Leakage Current | 22 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |