- RS Stock No.:
- 449-391
- Mfr. Part No.:
- TEPSLB20J107M8R
- Brand:
- Nec Tokin Corporation
Discontinued product
- RS Stock No.:
- 449-391
- Mfr. Part No.:
- TEPSLB20J107M8R
- Brand:
- Nec Tokin Corporation
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Maximum Operating Temperature | +105°C |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | P/SL |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Leakage Current | 63 μA |