- RS Stock No.:
- 266-825
- Mfr. Part No.:
- F720J157MR
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 266-825
- Mfr. Part No.:
- F720J157MR
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tantalum Capacitor, F72 Series (Thin Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 150µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 700mΩ |
Tolerance | ±20% |
Length | 7.2mm |
Depth | 6mm |
Height | 1.2mm |
Dimensions | 7.2 x 6 x 1.2mm |
Series | F72 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 0.5 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Dissipation Factor | 10% |