- RS Stock No.:
- 917-3889
- Mfr. Part No.:
- SKHWAPA010
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 917-3889
- Mfr. Part No.:
- SKHWAPA010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SKHW Series Tactile Switch
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Colour | Grey |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Snap-In |
Contact Current Rating | 50 mA |
Operating Force | 1.57 N |
Voltage Rating | 12V dc |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |