- RS Stock No.:
- 793-1709
- Mfr. Part No.:
- KSS331G LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 793-1709
- Mfr. Part No.:
- KSS331G LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSS Series Subminiature SMT Tactile Switch
The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.
Low profile of 1.7 mm
Excellent tactile feel
High shear force
Range of actuation forces
Large flat top
Excellent tactile feel
High shear force
Range of actuation forces
Large flat top
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Side |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP40 |
Operating Force | 2.5 N |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated |