- RS Stock No.:
- 682-1193
- Mfr. Part No.:
- B3F-3102
- Brand:
- Omron
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 682-1193
- Mfr. Part No.:
- B3F-3102
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Through Hole |
Actuator Length | 0.9mm |
Actuator Colour | Yellow |
Actuator Type | Plunger |
Length | 7.4mm |
Width | 7.3mm |
Dimensions | 7.4 x 7.3 x 3.15mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 3.15mm |
Operating Force | 1.47 N |
Minimum Operating Temperature | -25°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Mechanical Life | 300000Operations |
Operating Temperature Range | -25 → +70°C |