- RS Stock No.:
- 464-5225
- Mfr. Part No.:
- SKRPACE010
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 464-5225
- Mfr. Part No.:
- SKRPACE010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 0.7mm |
Actuator Colour | Silver |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 16 V dc |
Operating Force | 2.55 N |