- RS Stock No.:
- 392-1843
- Mfr. Part No.:
- EVQ11A04M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 392-1843
- Mfr. Part No.:
- EVQ11A04M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tact Switch, EVQ11 Series
Round shape / terminal reinforcement improves workability
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4.3mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 4.3mm |
Illuminated | No |
Contact Current Rating | 20 mA @ 15 V dc |
Voltage Rating | 15V dc |
Operating Force | 1 N |
Height | 4.3mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |