- RS Stock No.:
- 336-7845
- Mfr. Part No.:
- SKPGAC
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7845
- Mfr. Part No.:
- SKPGAC
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKPG Series
Vertical-mounting low profile surface mount tactile switches
Soft feel key touch
Thin and low profile of height 5mm (6.3x6.3x5mm)
Permits reflow soldering
Soft feel key touch
Thin and low profile of height 5mm (6.3x6.3x5mm)
Permits reflow soldering
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Blue |
Actuator Type | Plunger |
Contact Current Rating | 5 mA@ 12 V dc |
Operating Force | 1.18 N |
Operating Temperature Range | -40 → +90°C |
Mechanical Life | 50000Operations |
Contact Material | Carbon |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |