- RS Stock No.:
- 336-7277
- Mfr. Part No.:
- SKQBAE
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7277
- Mfr. Part No.:
- SKQBAE
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Red |
Actuator Type | Plunger |
Contact Current Rating | 50 mA@ 12 V dc |
Operating Force | 2.55 N |
Mechanical Life | 1 x 10^5Operations |