- RS Stock No.:
- 336-7211
- Mfr. Part No.:
- SKQJAE
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7211
- Mfr. Part No.:
- SKQJAE
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKQJ Series
Dust-proof tactile switches (6x6x5mm)
Positive tactile feedback via sharp "click" action
Snap-in type allows direct mounting on PCB
Contact point compatible with auto-dip
Positive tactile feedback via sharp "click" action
Snap-in type allows direct mounting on PCB
Contact point compatible with auto-dip
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 3.3mm |
Actuator Colour | Grey |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.57 N |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08