- RS Stock No.:
- 336-7205
- Mfr. Part No.:
- SKQJAB
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7205
- Mfr. Part No.:
- SKQJAB
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKQJ Series
Dust-proof tactile switches (6x6x5mm)
Positive tactile feedback via sharp "click" action
Snap-in type allows direct mounting on PCB
Contact point compatible with auto-dip
Positive tactile feedback via sharp "click" action
Snap-in type allows direct mounting on PCB
Contact point compatible with auto-dip
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 1.3mm |
Actuator Colour | Grey |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.57 N |