- RS Stock No.:
- 176-9559
- Mfr. Part No.:
- PTS810 SJM 250 SMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9559
- Mfr. Part No.:
- PTS810 SJM 250 SMTR LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control panels, keyless entry products and remote control devices all feature C&Ks PTS810 series microminiature SMT top actuated switches. Available in a thickness of 2.5mm with a 4.2 x 3.2mm footprint, the PTS810 is recognized by designers for being reliable and long-lasting in the face of constant use.
4.2 x 3.2 mm footprint
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 2.5mm |
Actuator Colour | Grey |
Actuator Type | Top |
Length | 4.2mm |
Width | 3.2mm |
Dimensions | 4.2 x 3.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 16V dc |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |