- RS Stock No.:
- 176-9499
- Mfr. Part No.:
- KT11P4SA3M35 LFG
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9499
- Mfr. Part No.:
- KT11P4SA3M35 LFG
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks KT series full SMT top and side actuated sealed tact switch has a high shear force with an extended bracket that gives it a long operating life. This feature, along with the KTs G or J terminations, makes it ideal for computer, instrumentation and power supply applications.
Full SMT side-actuated tact switch
SMT top-actuated tact switch with G or J terminations
High shear force with extended bracket
Easy to pick & place with top plate tab
Rubber or hard plastic actuator
Press fit or snap fit caps
Typical Applications
Telecommunications
Computer products
Instrumentation
Power supply
SMT top-actuated tact switch with G or J terminations
High shear force with extended bracket
Easy to pick & place with top plate tab
Rubber or hard plastic actuator
Press fit or snap fit caps
Typical Applications
Telecommunications
Computer products
Instrumentation
Power supply
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3.96mm |
Actuator Type | Side |
Length | 7.11mm |
Width | 6.29mm |
Dimensions | 7.11 x 6.29mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 100 mA @ 4 V dc |
IP Rating | IP57 |
Operating Force | 3 N |
Voltage Rating | 32V ac/dc |
Contact Material | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +125°C |