- RS Stock No.:
- 176-9449
- Mfr. Part No.:
- KSL0M211 LFTR
- Brand:
- C & K
- RS Stock No.:
- 176-9449
- Mfr. Part No.:
- KSL0M211 LFTR
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Featuring a top or side actuated design, the KSL series sealed tact switch from C&K comes equipped with cambered terminals to ensure self-retention – and can be used for automation or manual insertion. The switches durability makes them ideal for telecommunication networks and automation and industrial applications that need to withstand harsh environments.
Designed for automatic or manual insertion
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications
Automotive
Industrial
Telecommunication networks
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications
Automotive
Industrial
Telecommunication networks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 9.9mm |
Actuator Type | Top |
Length | 7.4mm |
Width | 7.3mm |
Dimensions | 7.4 x 7.3mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP60 |
Voltage Rating | 32V dc |
Operating Force | 1.3 N |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08