- RS Stock No.:
- 173-7887
- Mfr. Part No.:
- 1241.1620
- Brand:
- Schurter
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 100)
$3.459
(exc. GST)
$3.805
(inc. GST)
Units | Per unit | Per Reel* |
100 - 400 | $3.459 | $345.90 |
500 + | $3.114 | $311.40 |
*price indicative |
- RS Stock No.:
- 173-7887
- Mfr. Part No.:
- 1241.1620
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Schurter THT Tact Switches - PMS Series
Through hole mounting tact switches suitable for Wave soldering. The Schurter PMS series of tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 10.85mm |
Length | 11.40mm |
Width | 11.40mm |
Dimensions | 11.40 x 11.40 x 7.60mm |
Contact Current Rating | 50 mA @ 42 V dc |
IP Rating | IP67 |
Height | 7.6mm |
Operating Force | 2.2 N |
Mechanical Life | 1000000Cycles |