- RS Stock No.:
- 164-9492
- Mfr. Part No.:
- TSS 4520 R-RA
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 164-9492
- Mfr. Part No.:
- TSS 4520 R-RA
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Knitter-switch tact switch is a single pole single throw (SPST). It has black button actuator type and through hole mounting method.
Operating Temperature: -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PCB |
Switch Operation | Momentary |
Actuator Length | 0.7mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 7.2mm |
Width | 3.5mm |
Dimensions | 7.2 x 3.5mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 12V dc |
Operating Force | 3.43 N |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |