- RS Stock No.:
- 135-9601
- Mfr. Part No.:
- PTS645SH502 LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9601
- Mfr. Part No.:
- PTS645SH502 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Features and Benefits
IP40
6 x 6 mm footprint
Various actuator lengths
Colour coded actuators for force identification
Straight or vertical termination pins
6 x 6 mm footprint
Various actuator lengths
Colour coded actuators for force identification
Straight or vertical termination pins
Applications
Industrial
Consumer products
Instrumentation
Computers
Consumer products
Instrumentation
Computers
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.5 (Dia.)mm |
Actuator Colour | Grey |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 2 N |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +60°C |