- RS Stock No.:
- 135-9572
- Mfr. Part No.:
- PTS530 GM055 SMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9572
- Mfr. Part No.:
- PTS530 GM055 SMTR LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS530 Series Tactile Switches
From C & K Switches, a range of ultra-low profile SMT tactile switches. The PTS530 series of switches are available with top actuated flush buttons and 0.55 mm heights making them ideal for applications where space is limited. The IP40 switches in the PTS530 family have a momentary function with SPST-NO contact arrangement and gullwing terminations.
Features and Benefits
Ultra-low profile
4.5 x 4.5 mm compact footprint
0.55 mm thickness
IP40
High number of cycles
Symbol line identification
-40°C to 85°C
4.5 x 4.5 mm compact footprint
0.55 mm thickness
IP40
High number of cycles
Symbol line identification
-40°C to 85°C
Applications
Bluetooth headsets
Remote controls
MP3 accessories
Garage door openers
Remote controls
MP3 accessories
Garage door openers
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Flush |
Length | 4.5mm |
Width | 4.5mm |
Dimensions | 4.5 x 4.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 12V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |