- RS Stock No.:
- 135-9538
- Mfr. Part No.:
- KMR433G ULC LFG
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9538
- Mfr. Part No.:
- KMR433G ULC LFG
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K Micro Miniature KMR 4 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR4 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR4 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
IP40
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
Applications
Medical equipment
Industrial electronics
Automotive
Industrial electronics
Automotive
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.11mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP40 |
Operating Force | 3 N |
Voltage Rating | 32V dc |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +125°C |