- RS Stock No.:
- 135-9393
- Mfr. Part No.:
- KSC4D1G 50SH LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9393
- Mfr. Part No.:
- KSC4D1G 50SH LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K KSC4D Series Tactile Switches
From C & K Switches, a range of IP67 sealed detect top actuated switches for surface mounting. The KSC4D range of switches are 5.2 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC4D series have silver SPST-NO momentary contacts and either J bend or gullwing terminations. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
IP67 Sealed
J bend or gullwing termination
Silver contacts
Soft actuator
J bend or gullwing termination
Silver contacts
Soft actuator
Applications
Automotive
Mobile phones
Industrial electronics
Computer infrastructure
IT
Telecom and Network equipment
Key fobs
Mobile phones
Industrial electronics
Computer infrastructure
IT
Telecom and Network equipment
Key fobs
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.7 (Dia.)mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 2 N |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |