- RS Stock No.:
- 125-3454
- Mfr. Part No.:
- CB315FP
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-3454
- Mfr. Part No.:
- CB315FP
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Tactile Switches SMT
NKK tactile switches can insert molded terminals lock out flux, solvents and other contaminants.
Features and Benefits
Sealed construction
6.2mm square body allowing compact mounting
Heat tolerant resin
Dome contact
Gull winged terminals
6.2mm square body allowing compact mounting
Heat tolerant resin
Dome contact
Gull winged terminals
Standards
UL94V-0
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Off-On (Momentary) |
Actuator Length | 0.65mm |
Actuator Type | Flat Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.20 x 6.20 x 3.1mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 24V dc |
Operating Force | 1.57 N |
Height | 3.1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Beryllium Copper (Movable), Brass (Stationary) |
Operating Temperature Range | -25 → +70°C |