Green Tactile Switch for use with Illuminated Tactile Switch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.

Durability with switches rated up to
500,000 electrical life cycles
Caps enhance the size of the illumination
Caps offer an easy type of actuation of the existing switch

Specifications
Attribute Value
Accessory Type Cap
For Use With Illuminated Tactile Switch
Cap Colour Green
4825 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 0.98
(exc. GST)
$ 1.08
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.98
$4.90
25 - 45
$0.944
$4.72
50 - 120
$0.898
$4.49
125 - 245
$0.854
$4.27
250 +
$0.81
$4.05
*price indicative
Packaging Options:
Related Products
Illuminated tactile keys Audible tactile keysWith wide diffusing ...
Description:
Illuminated tactile keys Audible tactile keysWith wide diffusing lens. Audible tactile keys.With wide diffusing lens.
NKK Tactile Switch Caps NKK Tactile switch caps ...
Description:
NKK Tactile Switch Caps NKK Tactile switch caps can be purchased in various colours for many tactile switches Note Frame is sold separately see 125-3503. NKK Tactile switch caps can be purchased in various colours for many tactile switches.
Input keys, Series 6425 1-pin N/O switch with ...
Description:
Input keys, Series 6425 1-pin N/O switch with and without LEDHigh durability Minimal bounce time Low overall height Suitable for machine soldering Key with LED window including cap Caps without an LED window must be ordered separately 1-pin N/O switch ...
MEC Multimec® 1DS/1ES/1FS Series Switch Caps The MEC ...
Description:
MEC Multimec® 1DS/1ES/1FS Series Switch Caps The MEC Multimec® 1DS/1ES/1FS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches Soft edged Material: ABS/polycarbonate. The MEC Multimec® 1DS/1ES/1FS series of switch caps are ...