White Tactile Switch Cap for use with JB Series Illuminated Tactile Switches

  • RS Stock No. 125-3478
  • Mfr. Part No. AT4076BB
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Tactile Switch Caps

NKK Tactile switch caps can be purchased in various colours for many tactile switches.

Note

Frame is sold separately see 125-3503

Tactile

Specifications
Attribute Value
Accessory Type Button with Frame
For Use With JB Series Illuminated Tactile Switches
Cap Colour White
On back order for despatch 10/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$ 1.51
(exc. GST)
$ 1.66
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$1.51
$7.55
25 - 95
$1.36
$6.80
100 - 495
$1.132
$5.66
500 +
$1.028
$5.14
*price indicative
Related Products
Illuminated Tactile Switches (B3W-9) Compact construction (10x10x11mm height)Bright ...
Description:
Illuminated Tactile Switches (B3W-9) Compact construction (10x10x11mm height)Bright and uniform colour via uniquely constructed diffusion panel Sealed switch part provides high contact reliability against dust Available with single or twin blue, green, red or yellow LED's fitted with a variety ...
Tactile Ring Illuminated LPI Series Front mounting illuminated ...
Description:
Tactile Ring Illuminated LPI Series Front mounting illuminated momentary switches to IP53The clear actuator versions, have fully illuminated red actuators and allow customers the option to add their own marking and legend (see 507-485, 507-302, 507-352 & 507-374)Versions marked with ...
TE Connectivity FSM Series Tactile Switches The professional ...
Description:
TE Connectivity FSM Series Tactile Switches The professional range of tactile switches from TE Connectivity FSM series switches are suitable for use with mobile devices. Features and benefits: SPNO tactile switches available in THT, SMD & right angle mountingsSMD types ...
TE Alcoswitch Illuminated Tactile Switch Series The Alcoswitch ...
Description:
TE Alcoswitch Illuminated Tactile Switch Series The Alcoswitch tactile illuminated switches are easy to operate They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches. Features and Benefits Switches ...