Regatta Professional Grey, Black Recycled Polyester Short Sleeve T-Shirt 62

Subtotal (1 unit)*

$26.50

(exc. GST)

$29.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.50

*price indicative

RS Stock No.:
267-888
Mfr. Part No.:
TRS264 28P 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

62

Product Type

T-Shirt

Colour

Grey, Black

Material

Recycled Polyester

Gender

Men

Series

TRS264 Navigate Short Sleeve Polo Shirt

Sleeve Type

Short

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Short Sleeve Polo Shirt is made from polyester pique fabric with good wicking performance and anti-bacterial properties.

2 button placket with contrast color details

Contrast tipped polo collar

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy