- RS Stock No.:
- 830-2859
- Mfr. Part No.:
- CC3100R11MRGC
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 830-2859
- Mfr. Part No.:
- CC3100R11MRGC
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
CC3100 SimpleLink™ Wi-Fi® and Internet-of-Things Solution
The CC3100 wireless network processor is part of the new SimpleLink™ Wi-Fi® family. Enables you to connect any low-cost, low-power microcontroller (MCU) to the Internet of Things (IoT).
The CC3100 device integrates all protocols for Wi-Fi and Internet, which greatly minimizes host MCU software requirements. With built-in security protocols, the CC3100 solution provides a robust and simple security experience.
The CC3100 device integrates all protocols for Wi-Fi and Internet, which greatly minimizes host MCU software requirements. With built-in security protocols, the CC3100 solution provides a robust and simple security experience.
802.11 b/g/n Station and Access Point, roles with fully integrated radio, baseband, and MAC
Embedded Wi-Fi network processor including RF reference design
Embedded TCP/IP stack and Wi-Fi driver transparent to the application user
Internet protocols including mDNS, DNS, SSL/TLS + web server (HTTP). Example apps include instant messaging (XMPP) and email (SMTP)
Embedded hardware crypto engine for TLS/SSL internet security
Flexible connection methods (provisioning) including access point mode, WPS and SmartConfig™ technology
Low-power radio and advanced low-power modes
Small 9mm x 9mm QFN package
Embedded Wi-Fi network processor including RF reference design
Embedded TCP/IP stack and Wi-Fi driver transparent to the application user
Internet protocols including mDNS, DNS, SSL/TLS + web server (HTTP). Example apps include instant messaging (XMPP) and email (SMTP)
Embedded hardware crypto engine for TLS/SSL internet security
Flexible connection methods (provisioning) including access point mode, WPS and SmartConfig™ technology
Low-power radio and advanced low-power modes
Small 9mm x 9mm QFN package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 64 |
Dimensions | 9.15 x 9.15 x 0.95mm |
Height | 0.95mm |
Length | 9.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.1 V |
Minimum Operating Temperature | -40 °C |
Width | 9.15mm |