Cypress Semiconductor CY8CLED01D01-56LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller,
- RS Stock No.:
- 171-0954
- Mfr. Part No.:
- CY8CLED01D01-56LTXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0954
- Mfr. Part No.:
- CY8CLED01D01-56LTXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PowerPSoC® Intelligent LED Driver
Cypress Semiconductor Intelligent LED Driver ICs incorporate programmable system-on-chip technology with best-in-class power electronics controllers and switching devices resulting in easy-to-use single-chip solutions for lighting applications. These configurable devices are designed to replace traditional complex combinations of MCUs, system ICs and numerous peripheral discrete components with a single integrated solution.
Integrated power peripherals
M8C CPU core
Advanced peripherals (PSoC® Blocks)
Programmable pin configurations
Flexible on-chip memory
Complete development tools
M8C CPU core
Advanced peripherals (PSoC® Blocks)
Programmable pin configurations
Flexible on-chip memory
Complete development tools
Lighting & Power Control, Cypress Semiconductor
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.85mm |
Height | 0.85mm |
Length | 8mm |
Maximum Operating Supply Voltage | 32 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Width | 8mm |