- RS Stock No.:
- 162-8120
- Mfr. Part No.:
- CC2531F256RHAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8120
- Mfr. Part No.:
- CC2531F256RHAT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
CC2531 Series 2.4GHz RF System-on-Chip
The CC2531 is an 8051-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 & ZigBee wireless protocol applications featuring a USB 2.0 Full Speed serial interface.
IEEE 802.15.4 Compliant RF Transceiver SoC
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x SPI, 2 x UART
USB 2.0 Full Speed serial interface
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE, ZigBee Systems, Home & Building Automation, Lighting Systems , Consumer Electronics, Health Care, local communication for the Internet of Things (IoT)
RS Product Codes
820-3112 CC2531F128RHAT 128KB Flash memory
817-5925 CC2531F256RHAT 256KB Flash memory
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x SPI, 2 x UART
USB 2.0 Full Speed serial interface
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE, ZigBee Systems, Home & Building Automation, Lighting Systems , Consumer Electronics, Health Care, local communication for the Internet of Things (IoT)
RS Product Codes
820-3112 CC2531F128RHAT 128KB Flash memory
817-5925 CC2531F256RHAT 256KB Flash memory
Approvals
ETSI, FCC, ARIB
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 40 |
Dimensions | 6.15 x 6.15 x 0.95mm |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 6.15mm |