- RS Stock No.:
- 827-4212
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,073.65
(exc. GST)
$1,181.01
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | $1,073.65 | $21.473 |
10 - 49 | $1,054.83 | $21.097 |
50 + | $868.13 | $17.363 |
*price indicative |
- RS Stock No.:
- 827-4212
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO SY Control Cable
The SY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the braid is galvanised steel and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the braid is galvanised steel and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· White numbers on the outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures for flexible use -5 to +70 °C
· Operating temperatures for fixed installation -40 to +80 °C
· Keep out of direct sunlight and observe temperature range if using outdoors
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· White numbers on the outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures for flexible use -5 to +70 °C
· Operating temperatures for fixed installation -40 to +80 °C
· Keep out of direct sunlight and observe temperature range if using outdoors
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Type SY
Note
SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 12.8mm |
Sheath Material | PVC |
Conductor Resistance | 7.09 Ω/km |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 26 A |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Screen Type | Braid |
Earth Cable | Yes |
Bedding Material | PVC |
Core Strands | 50/0.25 mm |
Voltage Rating | 300/500 V |
Related links
- RS PRO Control Cable 2.5 mm² Screened Grey PVC Sheath, 13 AWG
- RS PRO Control Cable 2.5 mm² Screened Transparent PVC Sheath
- RS PRO Control Cable 2.5 mm² Screened Clear PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CONTROL TM Control Cable 2.5 mm² Unscreened Grey, 13 AWG
- Igus chainflex CF77.UL Control Cable 2.5 mm² 100m, Black
- Belden MachFlex Control Cable 2.5 mm² Screened Grey PVC Sheath