Belden Belden SY Control Cable, 5 Cores, 2.5 mm², SY, Screened, 100m, Transparent PVC Sheath, 13 AWG
- RS Stock No.:
- 514-4060
- Mfr. Part No.:
- SYSE05.01100
- Brand:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 514-4060
- Mfr. Part No.:
- SYSE05.01100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
Product Details
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
Type SY
Note
SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Series | Belden SY |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 13 AWG |
Outer Diameter | 15.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 7.98 Ω/km |
Bedding Material | PVC |
Earth Cable | Yes |
Screen Type | Galvanised Steel Braid |
Maximum Operating Temperature | +70°C |
Conductor Material | Bare Copper |
Minimum Bend Radius | 10 x Diameter |
Core Strands | 50/0.25 mm |
Voltage Rating | 300/500 V |
Insulation Material | PVC |
Current Rating | 20 A |
Minimum Operating Temperature | -5°C |
Filler Material | PVC |
Oil Resistant | No |