- RS Stock No.:
- 176-2431
- Mfr. Part No.:
- C4GDSY-K100
- Brand:
- Belden
Available for back order.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$720.32
(exc. GST)
$792.35
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $720.32 | $7.203 |
5 + | $695.06 | $6.951 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2431
- Mfr. Part No.:
- C4GDSY-K100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Belden Control Cable, 100m Length, 4 Cores - MachFlex Series - C4GDSY-K100
Create a dependable connection to automated machines with this control cable from Belden. Its stranded copper conductors are covered in a PVC jacket and insulation, so it's flexible while being protected against abrasion and wear. A galvanised steel braid shield protects signals from interference for noiseless signal transmission. As the cable is flame-retardant, you can be sure it won't contribute to a workplace fire.
Features & Benefits
• Wide operating temperature range of -5°C to +70°C (occasional movement) or -40°C to +80°C (fixed installation) for use in demanding industrial environments
• Earth wire for improved electrical safety
• Earth wire for improved electrical safety
Applications
• Process automation
• Control sensors and panels
• Materials handling
• Industrial motors
• Control sensors and panels
• Materials handling
• Industrial motors
How long is this control cable?
This control cable has a length of 100m, making it suitable for larger installations. You can also cut it into smaller lengths for use in multiple tasks.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | SY |
Sheath Colour | Grey |
Cable Shape | Multicore |
Outer Diameter | 10mm |
Sheath Material | PVC |
Armoured | Yes |
Conductor Material | Copper |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Earth Cable | Yes |
Minimum Bend Radius | 20 x 10 (Occasional), 6 x 10 (Fixed) |
Insulation Material | PVC |
Voltage Rating | 300 V, 500 V |
Related links
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Beijer Electronics Adapter For Use With HMI K100/E1100 to X2 pro 12
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened Grey PVC...
- Belden MachFlex Control Cable 1 mm² Screened Grey PVC Sheath
- Belden MachFlex Control Cable 0.75 mm² Screened Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...
- Belden MachFlex Control Cable 2.5 mm² Screened Grey PVC Sheath