- RS Stock No.:
- 176-2375
- Mfr. Part No.:
- C5GESY-KC50
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 176-2375
- Mfr. Part No.:
- C5GESY-KC50
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
Outer Diameter | 15.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Fire Behaviour | Flame Retardant |
Minimum Bend Radius | 20 x 15.1 (Occasional), 6 x 15.1 (Fixed) |
Insulation Material | PVC |
Conductor Material | Copper |
Screen Type | Galvanised Steel Braid |
Earth Cable | Yes |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Voltage Rating | 450 V, 750 V |
Minimum Operating Temperature | -40°C |