Artesyn Embedded Technologies Switching Power Supply, LPT53, 5 V dc, ±15 V dc, 2.4 A, 8 A, 500 mA, 55W, Triple Output,
- RS Stock No.:
- 656-0558
- Mfr. Part No.:
- LPT53
- Brand:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 656-0558
- Mfr. Part No.:
- LPT53
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
Triple Output, Std/Med Approved, LPT50 Series
In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Remote sense
LED power good indicator
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Remote sense
LED power good indicator
Note
Figures in brackets indicate overall size with cover.
Standards
EN60950-1, EN60601-1 (Medical versions)
Approvals
TUV, CB, UL recognised component for US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2.4 A, 8 A, 500 mA |
Power Rating | 55W |
Number of Outputs | 3 |
Input Voltage | 127 → 300 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 32.9mm |
Efficiency | 80% |
Minimum Temperature | 0°C |
Weight | 200g |
Maximum Temperature | +50°C |