Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Power Supplies
Switching Power Supplies
RS PRO AC-DC Converter, 12V dc, 430mA, 5W, 1 Output, 264 V ac, 370 V dc Input Voltage
RS Stock No.:
144-6282
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
144-6282
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Power Supplies Guide EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Universal Input: 85 - 264V AC/100 - 370V DC
High Efficiency, High Power Density
Output Short Circuit Protection (Continuous self-recovery)
Over-current and Over-voltage protection
Standby Power < 0.3W
EN60601-1, ANSI/AAMI, ES60601 Approval, 2 x MOPP
Attribute
Value
Output Voltage
12V dc
Output Current
430mA
Power Rating
5W
Number of Outputs
1
Input Voltage
264 V ac, 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
53.8mm
Width
28.8mm
Medical Approved
Yes
Depth
19mm
Minimum Temperature
-25°C
Weight
43g
Maximum Temperature
+70°C