MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-480-54A, 54V dc, 8.9A, 480.6W, 1 Output, 127 → 431 V dc,
- RS Stock No.:
- 135-8980
- Mfr. Part No.:
- HEP-480-54A
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$320.83
(exc. GST)
$352.91
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $320.83 |
5 - 9 | $310.90 |
10 - 24 | $300.98 |
25 - 49 | $291.06 |
50 + | $281.14 |
**price indicative
- RS Stock No.:
- 135-8980
- Mfr. Part No.:
- HEP-480-54A
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 54V dc | |
Output Current | 8.9A | |
Power Rating | 480.6W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 262mm | |
Width | 125mm | |
Depth | 43.8mm | |
Efficiency | 95% | |
Maximum Temperature | +65°C | |
Minimum Temperature | -55°C | |
Weight | 12.2kg | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V dc | ||
Output Current 8.9A | ||
Power Rating 480.6W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 262mm | ||
Width 125mm | ||
Depth 43.8mm | ||
Efficiency 95% | ||
Maximum Temperature +65°C | ||
Minimum Temperature -55°C | ||
Weight 12.2kg | ||
Related links
- MEAN WELL Switching Power Supply 54V dc 95.5W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 54V dc 186W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 54V dc 321W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 54V dc 240W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 54V dc 604.8W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Switching Power Supply 24V dc 480W 127 → 431 V dc, 90 → 305 V ac
- MEAN WELL Switching Power Supply 48V dc 480W 127 → 431 V dc, 90 → 305 V ac
- MEAN WELL Switching Power Supply 12V dc 150W 127 → 431 V dc, 90 → 305 V