MEAN WELL Switching Power Supply, PSC-160B-C, 27.6V dc, 5.8A, 160W, 1 Output, 110/230V Input Voltage
- RS Stock No.:
- 149-549
- Mfr. Part No.:
- PSC-160B-C
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$94.66
(exc. GST)
$104.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 16 February 2026
- Plus 18 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.66 |
*price indicative
- RS Stock No.:
- 149-549
- Mfr. Part No.:
- PSC-160B-C
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 27.6V dc | |
| Output Current | 5.8A | |
| Power Rating | 160W | |
| Number of Outputs | 1 | |
| Input Voltage | 110/230V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 27.6V dc | ||
Output Current 5.8A | ||
Power Rating 160W | ||
Number of Outputs 1 | ||
Input Voltage 110/230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output open frame power supply with a battery charger function. It offers an output of 27.6VDC at 3.8A / 27.6VDC at 2A, making it ideal for a variety of applications. With its compact design and high-quality construction, this power supply is a reliable and efficient solution for your power needs.
Output Power 160W
Output Voltage 27.6V
Output Current 5.8A
Input Voltage 110/230 universal input 90 - 264V
Compact and open frame design
Comes with cover and L-bracket for easy installation
RoHS Compliant for environmentally friendly operation
Output Voltage 27.6V
Output Current 5.8A
Input Voltage 110/230 universal input 90 - 264V
Compact and open frame design
Comes with cover and L-bracket for easy installation
RoHS Compliant for environmentally friendly operation
Related links
- MEAN WELL Switching Power Supply 27.6V 100.5W 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 27.6V dc 100.7W 127 → 370 V dc, 90 →
- MEAN WELL Switching Power Supply 27.6V dc 750 mA Dual Output 90
- RS PRO Switching Power Supply 2.16A Dual Output, 100 → 230V ac Input Voltage
- Stadium Power Switching Power Supply 27.6V dc 33W 100 → 230V ac Input Voltage
- Stadium Power Switching Power Supply 27.6V dc 66W 200 → 230V ac Input Voltage
- Stadium Power Switching Power Supply 27.6V dc 11W 100 → 230V ac Input
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay, 110 → 230V ac/dc Coil
