- RS Stock No.:
- 857-8087
- Mfr. Part No.:
- BAW156E6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 857-8087
- Mfr. Part No.:
- BAW156E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Low Leakage Diodes, Infineon
Low-leakage diodes from Infineon in both single and dual configurations. These devices offer significantly lower reverse leakage currents than standard small-signal diodes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.3mm |
Height | 0.9mm |
Dimensions | 2.9 x 1.3 x 0.9mm |