- RS Stock No.:
- 823-2505
- Mfr. Part No.:
- BAS116LPH4-7B
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-2505
- Mfr. Part No.:
- BAS116LPH4-7B
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DFN |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.08mm |
Width | 0.68mm |
Height | 1.08mm |
Dimensions | 1.08 x 0.68 x 0.35mm |